PCE-UFD 50 | PCE Instruments
Ultrasonic Thickness Tester PCE-UFD 50
NCNR (non cancelable / non returnable)
Ultrasonic tester, PCE-UFD 50, PCE Instruments
The ultrasonic tester is used for nondestructive material testing. When testing with the ultrasonic tester, ultrasonic waves are sent through the test object using a probe. The ultrasound is reflected and scattered at interfaces of different materials with unequal density and wave impedance. After determining the transit time of the ultrasound through the test object, weld seams can be tested, wall thicknesses measured and component defects localised with the ultrasonic testing device.
The ultrasonic tester is a powerful measuring device that has been designed for appropriate tests. Robust and ergonomic design enables use under industrial conditions.
Features
- Single or dual probe measurement
- AVG and DAC evaluation methods
- Low weight
- TFT colour display
- USB interface and software
- Memory for up to 100 data records
Scope of delivery
- 1 x ultrasonic crack detector PCE-UFD 50
- 1 x vertical probe
- 1 x angle probe
- 2 x test probe cable approx. 1 m
- 1 x power supply unit 12.6 V / 2 A
- 1 x power cable
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic crack detector | |
| measurement range | 0 to 10000 mm | |
| Resolution | 1.0 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |