PCE-TG 75A | PCE Instruments

Thickness Meter PCE-TG 75A

Order No.: 31K0787
EAN: 4250348735546
MPN:
PCE-TG 75A
PCE-TG 75A PCE Instruments Coating thickness gauges Image 1
PCE-TG 75A PCE Instruments Coating thickness gauges Image 2
PCE-TG 75A PCE Instruments Coating thickness gauges Image 3
PCE-TG 75A PCE Instruments Coating thickness gauges Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
415.9883 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
415.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
415.9883 €

Thickness meter, PCE-TG 75A, PCE Instruments

The thickness meter can measure material thicknesses up to 225 mm. To ensure that the material thickness of a wide variety of homogeneous materials can be measured, it is possible to store the corresponding sonic velocity in the thickness meter. For materials such as steel, aluminium, zinc, silver and gold, the appropriate sonic velocities are already stored in the device library. This means that the thickness meter can be used universally.

The thickness meter has a data memory on which the measured values can be recorded. After a measurement process, the stored measured values can be analysed directly on the thickness meter. The stored data is displayed graphically by the thickness meter. In addition, each individual measuring point can be approached and read in the graphic of the thickness meter. To simplify the analysis of the measured values, the average, the largest and smallest measured values are displayed on the thickness meter. The thickness meter can optionally be equipped with an ISO calibration certificate.

Features

  • Measured value memory
  • Calibration reference on housing
  • Automatic switch-off
  • Battery status display

Scope of delivery

  • 1 x Material thickness gauge PCE-TG 75A
  • 1 x Sensor PCE-TG 5M10d
  • 1 x coupling gel (TT-GEL)
  • 1 x Carrying bag
  • 3 x 1.5 V AA batteries
  • 1 x Quickstart guide
Technical specifications
Filter Property Value
Product type material thickness gauge
measurement range 1 to 99.99 mm/100 to 225 mm
Accuracy ±0.5 %
Resolution 0.01 mm, 0.1 mm
Logistics
Property Value
Customs tariff number 90318080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes