PCE-TG 150A HT | PCE Instruments
Condition Monitoring Ultrasonic Material ThicknessMeter PCE-TG 150A HT
NCNR (non cancelable / non returnable)
Material thickness meter, PCE-TG 150A HT, PCE Instruments
The material thickness gauge can measure material thicknesses of up to 300 mm. To ensure that the material thickness of a wide variety of homogeneous materials can be measured, it is possible to store the corresponding sonic velocity in the material thickness gauge. For materials such as steel, aluminium, zinc, silver and gold, the appropriate sonic velocities are already stored in the device library. This means that the material thickness gauge can be used universally.
Individual maximum and minimum values can be stored with the material thickness gauge's limit value function. If the measured value of the test specimen is outside the limits, the material thickness gauge signals this visually. If required, the material thickness gauge can also provide acoustic signalling in addition to the visual display. The material thickness gauge is therefore used, for example, in quality assurance and incoming goods inspection.
Scope of delivery
- 1 x Material thickness gauge PCE-TG 150 HT
- 1 x Sensor PCE-TG HT
- 1 x coupling gel (K-GEL)
- 1 x Carrying bag
- 3 x 1.5 V AA batteries
- 1 x Quickstart guide
| Filter | Property | Value |
|---|---|---|
| Product type | material thickness gauge | |
| measurement range | 1.2 to 99.99 mm/100 to 300 mm | |
| Accuracy | ±0.5 % | |
| Resolution | 0.01 mm, 0.1 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |