PCE-TG 150 | PCE Instruments

PCE-TG 150 Ultrasonic Material Thickness Gauge

Order No.: 31K0077
EAN: 4250348728791
MPN:
PCE-TG 150
PCE-TG 150 PCE Instruments Coating thickness gauges Image 1
PCE-TG 150 PCE Instruments Coating thickness gauges Image 2
PCE-TG 150 PCE Instruments Coating thickness gauges Image 3
PCE-TG 150 PCE Instruments Coating thickness gauges Image 4
PCE-TG 150 PCE Instruments Coating thickness gauges Image 5
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Thickness Meter PCE-TG 150A
Thickness Meter PCE-TG 150A
Order No.: 31K0778
Manufacturer: PCE Instruments
per pc. 561.8466 € *

HVAC meter, PCE-TG 150, PCE Instruments

The HVAC thickness meter can measure material thicknesses up to 300 mm / 11.81". So that the material thickness of a wide variety of homogeneous materials can be measured, it is possible to store the corresponding speed of sound in the HVAC thickness meter. For materials such as steel, aluminum, zinc, silver and gold, the appropriate sound speeds are already stored in the device library. This means that the HVAC thickness meter can be used universally.

Features

  • Measured value memory
  • Calibration reference on the housing
  • Automatic shutdown
  • Material thickness measurement up to 300 mm / 11.81"
  • Battery status indicator
Technical specifications
Filter Property Value
Product type thickness measuring device
measurement range 1 to 300 mm
Accuracy ±0.5 %
Resolution 0.01 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 31K0778

Manufacturer SKU:

 PCE-TG 150A

 

Available: 1 pcs.
561.85 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
561.8466 €