PCE-TG 150 F2.5 | PCE Instruments
Thickness gauge PCE-TG 150 F2.5
Order No.: 31K0079
EAN: 4250348729613
MPN:
PCE-TG 150 F2.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
670.1247 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
670.12 € *
Price list
Quantity
Price per unit*
1 pcs.
670.1247 €
3 pcs.
636.6143 €
10 pcs.
604.7818 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall thickness meter, PCE-TG 150 F2.5, PCE Instruments
The wall thickness meter can measure material thicknesses up to 300 mm / 11.81". So that the material thickness of a wide variety of homogeneous materials can be measured, it is possible to store the corresponding speed of sound in the wall thickness meter. For materials such as steel, aluminum, zinc, silver and gold, the appropriate sound speeds are already stored in the device library. This means that the wall thickness meter can be used universally.
Features
- Measured value memory
- Calibration reference on the housing
- Automatic shutdown
- Material thickness measurement up to 300 mm / 11.81"
- Battery status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thickness measuring device | |
| measurement range | 1.2 to 300 mm | |
| Accuracy | ±0.5 % | |
| Resolution | 0.01 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |