PCE-RT 2300 | PCE Instruments
Material Tester PCE-RT 2300
NCNR (non cancelable / non returnable)
Material tester, PCE-RT 2300, PCE Instruments
The material tester PCE-RT 2300 is used to measure the roughness of surfaces. The PCE-RT 2300 roughness meter has a removable motorized sensor. This property makes it possible to determine the surface roughness with the roughness measuring device even on small or narrow profiles. The measured values are displayed on a large LCD display of the roughness meter. This display is also used by the material tester. The material tester is powered by an internal battery with voltage. This battery can be powered by a conventional USB power adapter.
Features
- Touchscreen and USB wired connectivity to PC with free software
- Measurement of all common roughness values
- Battery and AC mains operation
- Different filters adjustable via touchscreen
- Diamond test head for durability
- Removable motorized sensor with height adjustable legs
Scope of delivery
- 1 x Roughness meter PCE-RT 2300
- 1 x micro switch
- 1 x removable motor unit
- 1 x stand for motor unit
- 2 x connection cable for motor unit
- 1 x charger
- 1 x interface cable
- 1 x Carrying case
- 1 x manual
| Filter | Property | Value |
|---|---|---|
| Product type | roughness meter | |
| measurement range | 320 µm | |
| Accuracy | ±10 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90241080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |