PCE-RT 2000BT | PCE Instruments
Roughness Tester PCE-RT 2000BT
NCNR (non cancelable / non returnable)
Roughness tester, PCE-RT 2000BT, PCE Instruments
With this portable Bluetooth roughness tester, you can quickly and precisely measure the roughness of a wide variety of surfaces. To do this, the roughness meter with Bluetooth is placed on the surface to be tested. With the positioning device, the roughness meter can be aligned on a wide variety of surfaces. A measurement with the Bluetooth roughness meter can be carried out at the touch of a button. After the measurement has been carried out, the measured value is shown to the operator on the display of the Bluetooth roughness meter. A progress diagram of the surface is also shown on the display.
After each measurement of the roughness, the recorded measured values are saved in the roughness meter with Bluetooth. Up to 20 measurement sequences can be saved with the Bluetooth roughness meter.
Features
- Numerical and graphical display of measured values
- 3 different cutoff wavelengths
- Battery operation
- OLED display
Scope of delivery
- 1 x Roughness meter with Bluetooth function PCE-RT 2000BT
- 1 x micro switch
- 1 x protective cap for push-button
- 1 x clamping device
- 1 x software
- 1 x calibration plate
- 1 x roughness standard
- 1 x USB cable
- 1 x charging adapter
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | roughness meter | |
| measurement range | 0.005 to 16 µm/0.02 to 200 µm/5 to 1000 µm | |
| Accuracy | ±10 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90241080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |