PCE-RT 1200BT | PCE Instruments
Profilometer - Roughness Tester PCE-RT 1200BT
NCNR (non cancelable / non returnable)
Roughness tester, PCE-RT 1200BT, PCE Instruments
With this portable Bluetooth profilometer - roughness tester, you can quickly and precisely measure the roughness of a wide variety of surfaces. To do this, the roughness meter with Bluetooth is placed on the surface to be tested. With the positioning device, the roughness meter can be aligned on a wide variety of surfaces. A measurement with the Bluetooth roughness meter can be carried out at the touch of a button. After the measurement has been carried out, the measured value is shown to the operator on the display of the Bluetooth roughness meter. A progress diagram of the surface is also shown on the display.
When measuring the surface roughness, there are various measurement parameters that provide information about the roughness of the surface, for example the maximum roughness depth, the mean roughness depth and many other measurement parameters. After a measurement has been carried out, these can be displayed in the data memory of the Bluetooth roughness meter.
Features
- Very compact
- Easy to handle
- A large OLED display
- 4 measurable parameters of roughness
- The probe of the roughness meter consists of a high-quality diamond
- The display of the roughness meter outputs the measured values in tabular
- Useful for serial measurement or laboratory measurement
Scope of delivery
- 1 x Roughness meter with Bluetooth function PCE-RT 1200BT
- 1 x micro switch
- 1 x protective cap for push-button
- 1 x clamping device
- 1 x software
- 1 x calibration plate
- 1 x roughness standard
- 1 x USB cable
- 1 x charging adapter
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | roughness meter | |
| measurement range | 0.005 to 16 µm/0.02 to 200 µm | |
| Accuracy | ±10 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90241080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |