PCE-RM 100 | PCE Instruments
PCE Instruments surface tester, PCE-RM 100
NCNR (non cancelable / non returnable)
Reflectometer, PCE-RM 100, PCE Instruments
The reflectometer is used to measure the reflection properties of surfaces related to opacity. The PCE-RM 100 reflectometer is used in furniture construction, workplace control, lighting design etc. It measures the reflectance off the surface in which a light is reflected from the surface. The surface reflection is an important measure to detect, for example, whether a furniture surface for the human eye is too reflective and so unpleasant. The reflectometer PCE-RM 100 can measure this reflection directly in the development of furniture decors and the engineer can make a statement of quality.
Features
- Measurement of surface opacity
- Large LC display
- Battery operation
- Interface and software
- Easy handling
- Reflectance measurement up to 100
Scope of delivery
- 1 x PCE-RM 100 reflectometer
- 1 x white & black standard
- 1 x white & black test cardboard
- 1 x power supply unit
- 1 x cleaning cloth
- 1 x Carrying case
- 1 x operating manual
| Filter | Property | Value |
|---|---|---|
| Product type | surface tester | |
| measurement range | reflectance measurement up to 100 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |