PCE-IGM 100 | PCE Instruments

PCE Instruments gloss meter, PCE-IGM 100

Order No.: 31K0549
EAN: 4250348715050
MPN:
PCE-IGM 100
PCE-IGM 100 PCE Instruments Coating thickness gauges Image 1
PCE-IGM 100 PCE Instruments Coating thickness gauges Image 2
PCE-IGM 100 PCE Instruments Coating thickness gauges Image 3
PCE-IGM 100 PCE Instruments Coating thickness gauges Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,211.1747 € *
Available in 2 Days: 2 pcs. - if ordered today
Total Price:
2,211.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,211.1747 €

Gloss meter, PCE-IGM 100, PCE Instruments

A gloss meter is a tester for determining surface gloss. Thereby, with the gloss meter, spectral reflections of a light beam that hits the surface, are measured. The touch screen allows for easy navigation. The gloss meter is applied especially in areas where it is important that the surfaces have the same structure, and thus have the same surface characteristics. This often happens in quality control. Thus, the gloss meter is a measuring instrument which can be used in many different companies. Included with this gloss meter there is also a CD-Rom with special evaluation software. So the measured data can be first stored on the device and later transferred to a computer. The software of the gloss meter also has an analysis function that serves for precise evaluation.

Features

  • Different measuring geometries
  • Internal data memory
  • Calibration plate supplied
  • Fast measurement time
  • With evaluation software

Scope of delivery

  • 1 x PCE-IGM 100 gloss meter
  • 1 x evaluation software (on CD-ROM)
  • 1 x charging adapter
  • 1 x USB cable
  • 1 x calibration plate
Technical specifications
Filter Property Value
Product type gloss meter
measurement range 0 to 160 GU/0 to 1000 GU/0 to 2000 GU
Accuracy ±1.2 GU/±1.2 %
Resolution 0.1 GU
Logistics
Property Value
Country of origin CN
Customs tariff number 90318080
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified