PCE-GM 60PLUS | PCE Instruments

Glossmeter PCE-GM 60Plus

Order No.: 31K0510
EAN: 4250348715081
MPN:
PCE-GM 60PLUS
PCE-GM 60PLUS PCE Instruments Coating thickness gauges Image 1
PCE-GM 60PLUS PCE Instruments Coating thickness gauges Image 2
PCE-GM 60PLUS PCE Instruments Coating thickness gauges Image 3
PCE-GM 60PLUS PCE Instruments Coating thickness gauges Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
403.4100 € *
Available in 2 Days: 5 pcs. - if ordered today
Total Price:
403.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
403.4100 €

Gloss meter, PCE-GM 60PLUS, PCE Instruments

The gloss tester PCE-GM 60Plus is a measuring device for the determination of gloss on different materials. During the measurement, the gloss tester picks up the reflection of emitted light. The light is emitted directly by the gloss tester. Part of the light is then reflected off the surface to be measured and part of the light is absorbed by the surface. Thanks to the reflected light, the gloss tester then calculates the degree of gloss and displays it clearly on the TFT display. The gloss tester is used in areas where it is essential that individual products always have the same appearance and texture and properties. In this way, complaints and associated costs are avoided. In addition, the external reputation of companies with consistent quality and consistent products is respected or improved. Thus, the gloss tester PCE-GM 60Plus can assist you.

Features

  • Built-in rechargeable battery
  • Quick 0.5 second measuring time
  • Self-calibration possible using included calibration plate

Scope of delivery

  • 1 x PCE-GM 60Plus gloss meter
  • 1 x charging adapter
  • 1 x USB cable
  • 1 x calibration plate
Technical specifications
Filter Property Value
Product type gloss meter
measurement range 0 to 200 GU
Accuracy ±1.5 GU
Logistics
Property Value
Country of origin CN
Customs tariff number 90318080
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified