PCE-FD 20 | PCE Instruments
Ultrasonic flaw detector PCE-FD 20
Order No.: 31K0498
EAN: 4250348715234
MPN:
PCE-FD 20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,179.7679 € *
Available in 2 Days: 1 pcs. - if ordered today
Flaw detector, PCE-FD 20, PCE Instruments
PCE-FD 20 is a portable ultrasonic flaw detector with a large LCD screen that displays A-scan maps of ultrasonic signals as well as B-scan cross sections. Ideal for use in mechanical engineering, aerospace and metallurgical applications, this high-frequency ultrasound-based defectoscope uses a contact transducer (two different probes included; 45° and 90°) to measure material thickness and identify flaws and defects such as discontinuity in welds.
Features
- Implements shadow, echo and mirror-shadow testing methods
- Features a USB interface for downloading data to PC for detailed analysis
- Lightweight
Scope of delivery
- 1 x PCE-FD 20 ultrasonic fault detector
- 1 x probe cable (1.5 m)
- 1 x ultrasonic probe (90 °)
- 1 x ultrasonic probe (45 °)
- 3 x 1.5 V Battery (AA)
- 1 x charging cable
- 1 x USB cable
- 1 x Software
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic flaw detector | |
| measurement range | 6 bis 1000 µS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | UA |
| Customs tariff number | 90241020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |