PCE-CT 27FN | PCE Instruments
Thickness Gauge PCE-CT 27FN
Order No.: 31K0069
EAN: 4250348714770
MPN:
PCE-CT 27FN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
494.6949 € *
Available in 2 Days: 29 pcs. - if ordered today
Thickness meter, PCE-CT 27FN, PCE Instruments
PCE-CT 27FN is a Thickness Meter that takes non-destructive measurements of nonmagnetic coating, insulating layer and dry film thickness (DFT) on metal substrates such as steel and aluminum. Ideal for surface testing, automotive paint inspection, material testing and manufacturing quality control applications, this Thickness Meter is designed to measure layers of paint, ink, plastic, chrome, copper, zinc, enamel, paper, glass, rubber and similar materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thickness measuring device | |
| measurement range | 0 to 1250 µm | |
| Accuracy | ±2 % | |
| Resolution | 0.1 μm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |