PCE-CT 25FN | PCE Instruments

Coating thickness gauge PCE-CT 25FNF/N Type

Order No.: 31K0384
EAN: 4250348721983
MPN:
PCE-CT 25FN
PCE-CT 25FN PCE Instruments Coating thickness gauges Image 1
PCE-CT 25FN PCE Instruments Coating thickness gauges Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Available in 2 Days: 21 pcs. - if ordered today
Total Price:
141.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.61 €

Surface thickness measuring device, PCE-CT 25FN, PCE Instruments

The surface thickness measuring device is used for the quick and precise detection of layer thicknesses on metals. In comparison to many other thickness measuring devices, this surface thickness measuring device does not have to differentiate between ferrous and non-ferrous metal. With the small and compact design of the surface thickness measuring device, one-hand operation is possible. Despite its small size, the surface thickness measuring device has a measuring range of 1500 µm and an accuracy of ± (3% + 1 µm). The measured values displayed can be output in µm, mm and in mils on the surface thickness measuring device. In addition to measuring the layer thickness, the surface thickness measuring device can determine the smallest, the largest and also the mean value from a series of different measurements. The surface thickness measuring device also has an automatic switch-off function.

Features

  • Small and compact design
  • Fast measuring frequency
  • Determines degree of whiteness and yellowness
  • Calibration set included
  • Different units can be selected
  • Comfortable one-hand operation

Scope of delivery

  • 1 x Coating thickness gauge PCE-CT 25FN
  • 5 x calibration foil reference
  • 1 x Fe standard
  • 1 x NFe standard
  • 1 x 9 V block battery
Technical specifications
Filter Property Value
Product type layer thickness meter
measurement range 0 to 1500 µm
Accuracy ±3 %
Resolution 1.0 μm
Logistics
Property Value
Customs tariff number 90318080
Country of origin CN
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified