PCE-CT 100N | PCE Instruments

Wifi Coating Thickness Gauge PCE-CT 100N

Order No.: 31K0073
EAN: 4250348722386
MPN:
PCE-CT 100N
PCE-CT 100N PCE Instruments Coating thickness gauges Image 1
PCE-CT 100N PCE Instruments Coating thickness gauges Image 2
PCE-CT 100N PCE Instruments Coating thickness gauges Image 3
PCE-CT 100N PCE Instruments Coating thickness gauges Image 4
PCE-CT 100N PCE Instruments Coating thickness gauges Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,476.8138 € *
Available in 2 Days: 2 pcs. - if ordered today
Total Price:
1,476.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,476.8138 €

Thickness meter, PCE-CT 100N, PCE Instruments

The surface tester works according to the magnetic inductive and the eddy current method. These methods supported by the surface tester are used for the non-destructive testing of materials. The surface tester is used to measure the thickness of magnetically neutral layers on a magnetic or non-magnetic base material.

The surface tester is ideal for reliable layer thickness measurements on site. With the external probe, the layer thickness can be measured quickly and easily, even in hard-to-reach places. The surface tester was developed for non-destructive, fast and precise layer thickness measurements and is easy to use. Measured data can be easily transferred to a PC using a USB data storage device or via WiFi.

Features

  • Illuminated touch keyboard
  • Measurement data storage for up to 1260 data
  • One-point and multi-point calibration
  • Single measurement and continuous measurement
  • Data transfer via wifi and USB
Technical specifications
Filter Property Value
Product type thickness measuring device
measurement range 0 to 1250 µm
Accuracy ±1 %
Resolution 1 μm
Logistics
Property Value
Customs tariff number 90318080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes