PCE-OC 5 | PCE Instruments
TRMS AC multimeter clamp PCE-OC 5, 400 A (AC), 600 V (DC), 600 V (AC)
Order No.: 31K0093
EAN: 4250348721532
MPN:
PCE-OC 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
194.4341 € *
Standard delivery time from the manufacturer is: 9 Weeks
Clamp meter, PCE-OC 5, PCE Instruments
The Clamp Meter is suitable for service technicians, stationary use in repair departments in specialist shops and in laboratories. The Clamp Meter is designed for current measurements up to 400 A AC. In addition to the current clamp function, the measuring clamp offers many functions that only a multimeter otherwise has. The Clamp Meter can also be used as an oscilloscope for simple maintenance applications.
Features
- 3 in 1 clamp meter
- LC display
- Current measurement up to 400 A AC
- 35 x 49 mm pliers opening
- Temperature measurement
- Easy to use
- Graphic display of the measurement signal
- Memory function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC multimeter clamp | |
| TRMS possible | Yes | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |