PCE-TTC 30 | PCE Instruments
Temperature Calibrator / Temperature Calibrator PCE-TTC 30
Order No.: 31K0187
EAN: 4250348718150
MPN:
PCE-TTC 30
Thermocouple calibrator, PCE-TTC 30, PCE Instruments
The thermocouple calibrator PCE-TTC 30 can be used to simulate different thermocouples as well as mV. Thus, the thermocouple calibrator can be used for many thermometers and temperature displays with thermocouple connection. The PCE-TTC 30 thermocouple calibrator simulates the most popular thermocouples, including K, T, S. The simulator for thermocouples has an accuracy of 0.3°C / 0.54°F, making it easy to accurately calibrate thermometers.
Features
- Simulation and measurement mode
- Battery operation
- For thermocouples E, J, K, T, B, R, S, N, mV
- 24 V supply for current loops
- HART compatible
- Manual mode & ramp function
- Continuity test
- Data logger function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermocouple calibrator | |
| measurement range | 0-30 V, 0-24 mA, -10-250 mV, -200-1800 °C | |
| Resolution | 0.001 V, 0.001 mA, 0.1 mV, 0.1°C | |
| Voltage | 30 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 55 °C | |
| Length | 162 mm | |
| Width | 82 mm | |
| Depth | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |