PCE-RTD 20 | PCE Instruments
RTD Simulator PCE-RTD 20
Order No.: 31K0188
EAN: 4250348718143
MPN:
PCE-RTD 20
Calibrator, PCE-RTD 20, PCE Instruments
The RTD calibrator PCE-RTD 20 is used to simulate resistors and resistance temperature sensors. Thus, the RTD calibrator is able to be used as a calibrator for temperature measuring devices. In addition to the simulation of resistors, the RTD calibrator has a measuring function for voltage, current and resistance. Both functions work independently. Furthermore, both connections are galvanically separated from each other.
Features
- Simulation and measurement mode
- Battery operation
- Graphic LCD
- 24 V supply for current loops
- HART compatible
- Manual mode & ramp function
- Continuity test
- Data logger function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | calibrator | |
| measurement range | 0-30 V, 0-24 mA, 0-4000 Ω, -200-850 °C | |
| Resolution | 0.001 V, 0.001 mA, 0.01 Ω, 0.1°C | |
| Voltage | 30 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 55 °C | |
| Length | 162 mm | |
| Width | 82 mm | |
| Depth | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |