PCE-MCA 50 | PCE Instruments

Calibrator / Simulator PCE-MCA 50

Order No.: 31K0186
EAN: 4250348718174
MPN:
PCE-MCA 50
PCE-MCA 50 PCE Instruments Calibrators Image 1
PCE-MCA 50 PCE Instruments Calibrators Image 2
PCE-MCA 50 PCE Instruments Calibrators Image 3
PCE-MCA 50 PCE Instruments Calibrators Image 4
PCE-MCA 50 PCE Instruments Calibrators Image 5
Image may differ

Calibrator, PCE-MCA 50, PCE Instruments

The universal calibrator PCE-MCA 50 is designed for calibration and maintenance. This calibrator enables the measurement and simulation of electrical quantities. Due to the battery operation, the calibrator PCE-MCA 50 can be used in different locations. The measurement functions offered are a versatile measuring instrument that can be used in many areas. Depending on the application, the calibrator can run for up to 17 hours per battery charge. The measured results can be stored on the internal measured value memory. This offers a capacity for up to 15000 values.

Features

  • Compact handset
  • User friendly menu
  • Rechargeable strong battery
  • Adjustable backlight
  • Extreme value and average measurement
  • Continuity test
  • USB interface
Technical specifications
Filter Property Value
Product type calibrator
measurement range 0-30 V, 0-24 mA, 0-4000 Ω, -200-1800 °C, 0.0143-50000 Hz
Resolution 0.001 V, 0.001 mA, 0.1 Ω, 0.1°C, 1 Hz
Voltage 30 V
min. operating temperature 0 °C
max. operating temperature 55 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 90318080
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15