PCE-LOC 20 | PCE Instruments

Current Loop Calibrator PCE-LOC 20

Order No.: 31K0185
EAN: 4250348718167
MPN:
PCE-LOC 20
PCE-LOC 20 PCE Instruments Calibrators Image 1
PCE-LOC 20 PCE Instruments Calibrators Image 2
PCE-LOC 20 PCE Instruments Calibrators Image 3
PCE-LOC 20 PCE Instruments Calibrators Image 4
PCE-LOC 20 PCE Instruments Calibrators Image 5
Image may differ

Calibrator, PCE-LOC 20, PCE Instruments

The calibrator PCE-LOC 20 can be used to directly simulate process currents in current loop, mV and mA. This allows the calibrator to be used to set process displays, data loggers, paperless recorders, etc. Thanks to the galvanically isolated connections, this calibrator can simultaneously serve as a source and as a measuring device. Here, it does not matter whether currents are measured and voltages are simulated, since the functions work completely independently of each other.

Features

  • Simultaneous simulation and measurement mode
  • Battery operation
  • For mA, mV and V
  • Graphic display
  • Manual mode & ramp function
  • Continuity test
  • Data logger function
Technical specifications
Filter Property Value
Product type current loop calibrator
measurement range 0-250 mV, 0-30 V, 0-24 mA
Resolution 0.001 V
Voltage 30 V
min. operating temperature 0 °C
max. operating temperature 55 °C
Length 162 mm
Width 82 mm
Depth 40 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 90318080
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15