PCE-LMDC 200 | PCE Instruments

Calibrator PCE-LMDC 200 for PCE-LMD 200

Order No.: 31K0577
EAN: 4250348733870
MPN:
PCE-LMDC 200
PCE-LMDC 200 PCE Instruments Calibrators Image 1
PCE-LMDC 200 PCE Instruments Calibrators Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,184.1571 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,184.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,184.1571 €

Light calibrator, PCE-LMDC 200, PCE Instruments

The simulator for light measuring devices is characterised by its precise properties. The light intensity of the simulator is fixed at 100 lux and ensures reliable and precise adjustment of the light sensors. Light measuring devices that are checked and adjusted with the simulator provide reliable measured values under real conditions. Another important feature of the simulator is its defined light colour of 3000 Kelvin. This colour temperature of the simulator's light source is adapted to common lighting conditions and therefore enables realistic calibration. The working period of the simulator is 1 minute. This short period of time ensures that the simulator's light source is not subject to unnecessary wear and tear.

In addition, the simulator includes an input voltage control to ensure that the simulator is operated under optimal conditions. This function helps to eliminate possible sources of error and ensure the accuracy of the light output. Overall, this simulator is a reliable and precise solution for calibrating light meters, especially the PCE-LMD 200. Its carefully defined features allow the instruments to be precisely adapted to different lighting conditions, ensuring the reliability of light measurements.

Scope of delivery

  • 1 x calibrator PCE-LMDC 200
  • 1 x plug-in power supply unit
  • 1 x wooden storage box
Technical specifications
Filter Property Value
Product type light calibrator
measurement range 100 lx, 3000 K
Voltage 12 VDC
min. operating temperature 0 °C
max. operating temperature 40 °C
Length 110 mm
Width 80 mm
Logistics
Property Value
Customs tariff number 90278910
Country of origin PL
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified