PCE-CLT 10 | PCE Instruments

Cable length tester PCE-CLT 10

Order No.: 31K0356
EAN: 4250348717993
MPN:
PCE-CLT 10
PCE-CLT 10 PCE Instruments Cable Search Devices Image 1
PCE-CLT 10 PCE Instruments Cable Search Devices Image 2
PCE-CLT 10 PCE Instruments Cable Search Devices Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
177.31 € *
Available in 2 Days: 40 pcs. - if ordered today
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
177.31 €

Cable locator, PCE-CLT 10, PCE Instruments

The cable length measuring device PCE-CLT 10 is a multifunctional device which enables high accuracy and fast measurement results. If used appropriately, the cable length meter can be used to measure cables that are installed or are ready to be installed. The cable length measuring device can be used to determine cable lengths of up to three kilometers or two miles by time domain reflectometry. The cable length tester has 20 standard types of cables that are pre-stored and user-defined storage of up to 99 cable types is also possible on the device itself. The stored data can be viewed directly on the device and can be used as required. Due to the built-in technology comparatively short cables can be tested.

To increase battery life, the device automatically shuts off after 10 minutes of inactivity. This automatic shutdown can be set individually by the user at intervals of 10 minutes. In addition to the automatic shutdown, the device offers a bright TFT display, which makes a quick reading of the measurement results also possible due to its backlighting.

Features

  • High measuring accuracy
  • Results are displayed in seconds
  • Automatic shutdown adjustable
  • Illuminated TFT display

Scope of delivery

  • 1 x PCE-CLT 10 cable length tester
  • 2 x test leads
  • 2 x crocodile clip
  • 2 x AA battery 1.5 V
  • 1 x transport bag
Technical specifications
Filter Property Value
Product type cable length meter
Length 195 mm
Width 60 mm
Height 125 mm
Weight 390 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90318080
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified