PCE-180 CBN | PCE Instruments
Line detector PCE-180 CBN
Order No.: 31K0278
EAN: 4250348713957
MPN:
PCE-180 CBN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.355 € *
Available in 2 Days: 37 pcs. - if ordered today
Cable detector, PCE-180 CBN, PCE Instruments
PCE-180 CBN is a handheld, portable, battery-powered wire tracer or cable locator that consists of an amplifier probe and acoustic signal or tone generator. This locating device is designed to detect wires or cables hidden behind walls or insulation. This product uses an acoustic signal to detect wires and cables, including network and coaxial cables.
Features
- Features a 3-position toggle switch (and 3-color LED) for line polarity, continuity and voltage testing
- Has a standard 4-conductor modular cord and plug
- Battery powered
- Recessed on / off button prevents accidental activation and battery drain
- Contains built-in headphone jack
Scope of delivery
- 1 x PCE-180 CBN cable tester including signal generator/sensor and connection cable
- 2 x batteries
- 1 x carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Length | 60 mm | |
| Width | 65 mm | |
| Height | 30 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |