PCE-WSAC 50W 230 | PCE Instruments
PCE Instruments anemometer/warning system, PCE-WSAC 50W 230
NCNR (non cancelable / non returnable)
Air flow meter, PCE-WSAC 50W 230, PCE Instruments
Air Flow Meter PCE-WSAC 50W 230 is primarily used to measure and monitor the wind load on cranes or wind turbines. Furthermore, the wind situation can be measured and analyzed before commissioning a wind turbine. The Wind Speed Meter PCE-WSAC 50W 230 is equipped with alarm relay for a pre-alarm or main alarm.
Due to the high measuring range of up to 50 m / s of the anemometer, stormy gusts can also be monitored. The radio range of the anemometer is in the open field up to 750 m / 2500 ft in the free frequency band of 2.4 GHz. When installing the display of the anemometer PCE-WSAC 50W 230 in buildings, a range of up to 60 m / 200 ft can be achieved for the wind sensor. Due to the integrated 4 ... 20-mA analogue output of the wind alarm display, the measured data can also be transferred to other controllers for evaluation.
Features
- Robust plastic housing
- Units: km / h, mph, m / s
- 128 x 64 pixel LC display
- Alarm relay
- Durable stainless steel ball bearings
- Radio transmission
| Filter | Property | Value |
|---|---|---|
| Product type | anemometer/warning system | |
| Version | LCD with illumination, 128 x 64 pixels | |
| Accuracy | ±1.5 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90158020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |