PCE-WS V | PCE Instruments
PCE Instruments air flow meter, PCE-WS V
Order No.: 31K0880
EAN: 4250348721945
MPN:
PCE-WS V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.45 € *
Available in 2 Days: 3 pcs. - if ordered today
Air flow meter, PCE-WS V, PCE Instruments
The Air Flow Meter impresses with its compact design and various output signals. The Air Flow Meter can be used for applications in warning technology, building automation and home technology. The Air Flow Meter is made of robust plastic and is therefore resistant to rust and corrosion. The Air Flow Meter is also protected to IP65. The design of the Air Flow Meter also ensures that it is particularly protected against high-frequency and electromagnetic radiation.
Features
- Robust PA plastic housing
- Long lifetime
- Direct measurement of wind speed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wind transmitter | |
| Version | output: 0 to 10 V | |
| measurement range | 0.8 to 50 m/s | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 90158020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |