PCE-VOC 1 | PCE Instruments
PCE Instruments formaldehyde meter, PCE-VOC 1
NCNR (non cancelable / non returnable)
Air quality voc meter, PCE-VOC 1, PCE Instruments
PCE-VOC 1 is a portable handheld volatile organic compound (VOC) and formaldehyde (HCHO) meter or gas leak detector for indoor air quality (IAQ) monitoring applications. This easy-to-use VOC meter is ideal for measuring total volatile organic compound (TVOC) and formaldehyde (HCHO) levels in homes, offices, factories, laboratories, hotels, schools and other indoor environments. The VOC meter's long-lasting rechargeable lithium-polymer (LiPo) battery and included 9V power adapter/charger ensure uninterrupted IAQ monitoring.
Featuring a compact and lightweight yet heavy-duty design, the VOC meter displays units in parts per million (ppm) or milligrams per cubic meter (mg/m³). In addition to emitting an audible alarm, the device's large, easy-to-read LCD screen turns red when a critical VOC or HCHO level is reached.
Features
- Long-lasting rechargeable lithium-polymer (LiPo) battery
- Audible and visual alarms
- Large, easy-to-read LCD screen
- User-friendly three-button operation
- Compact and lightweight yet heavy-duty design
Scope of delivery
- 1 x Formaldehyde meter PCE-VOC 1
- 1 x 9 V power supply unit
- 1 x 7.4 V LiPo battery
| Filter | Property | Value |
|---|---|---|
| Product type | formaldehyde meter | |
| Version | for HCHO, TVOC | |
| Resolution | 0.01 mg/m³/PPM | |
| measurement range | HCHO 0 to 5 mg/m³/PPM, TVOC 0 to 9.99 mg/m³/PPM | |
| Accuracy | ±5 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |