PCE-VA 20-SET | PCE Instruments
PCE Instruments temperature meter, PCE-VA 20-SET
Order No.: 31K0027
EAN: 4250348714664
MPN:
PCE-VA 20-SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
515.9721 € *
Available in 2 Days: 15 pcs. - if ordered today
Thermometer, PCE-VA 20-SET, PCE Instruments
The PCE-VA 20 Thermometer in a set with a volumetric flow hood is used to measure the flow velocity and volumetric flow rate in the area of ventilation and air-conditioning systems maintenance. In addition, the Thermometer with the volumetric flow hood can measure climate parameters, such as temperature and humidity.
Features
- Measures air flow velocity, volume flow, relative humidity, air temperature, dew point temperature and wet-bulb temperature
- Air flow velocity range: 0.2 ... 30 m/s (39.4 ... 5905.5 fpm)
- Resolution: 0.1
- Easy-to-read backlit LCD
- Display hold, average value, maximum value, minimum value, battery-saving automatic power off, low-battery indicator, and metric or imperial unit selection functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature meter | |
| Version | 10 cm Impeller diameter | |
| Air Velocity range | 0.2 to 30 m/s | |
| Resolution | 0.1 °C / °F, 0.1 % r.H., 1 m³/min (10000 to 99999 m³/min) | |
| measurement range | 0.1 to 99.9 % RH | |
| Accuracy | ±3 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90158020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |