PCE-ULM-10-N24S | PCE Instruments
PCE Instruments ultrasonic level meter, PCE-ULM-10-N24S
NCNR (non cancelable / non returnable)
Ultrasonic level indicator, PCE-ULM-10-N24S, PCE Instruments
The level indicator is the ideal measuring device to determine the filling level of a silo. Thanks to the 4-20 mA output signal, the level indicator can also be connected to the operational process control. This allows the measurement signal from the level indicator to be further processed. The level indicator can be used to check whether a silo is still sufficiently full. The high IP protection class of the level indicator guarantees protection of the electrical components in the event of a possible water leak.
Depending on the application, the level indicator can indicate the level or the distance between the medium and the sensor as a measured value. The ambient temperature can also be measured with the level indicator. Thanks to the extensive functions and safety aspects, the level indicator is an ideal measuring device for monitoring silo systems.
Features
- With display for setting and reading
- Stable M60 connection thread
- Connectable to process technology
- With ambient temperature display
- Connection via screw terminal
- Configuration via software
Scope of delivery
- 1 x Ultrasonic level meter PCE-ULM-10
- 1 x installation display PCE-N24S
- 4 x fastening material
- 1 x gasket
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic level meter | |
| Version | with ambient temperature display | |
| Resolution | 0.001 m | |
| measurement range | 0 to 10 m | |
| Accuracy | 0.5 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90151000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |