PCE-UFM 4 | PCE Instruments
PCE Instruments flow meter, PCE-UFM 4
NCNR (non cancelable / non returnable)
Flow meter, PCE-UFM 4, PCE Instruments
The PCE-UFM 4 flow meter offers the capability to measure flow rates from ±0.1 m/s to ±5 m/s using ultrasonic technology. This HVAC meter is suitable for small pipes with a diameter of DN4 and is compatible with various pipe materials such as steel, copper, aluminum, and plastics. Due to its compact design, it can be quickly and easily mounted on the pipe.
This HVAC meter can be used in various applications, including heating systems, cooling water systems, and industrial processes where flow monitoring and control are necessary.
Features
- Display of flow, Volume flow
- Pipe size: DN4
- Suitable for various pipe materials and media
Scope of delivery
- 1 x Flow meter for fixed installation PCE-UFM 4
- 1 x connecting cable 2 m
- 4 x coupling pad
| Filter | Property | Value |
|---|---|---|
| Product type | flow meter | |
| Version | for pipe size DN4 | |
| Resolution | 0.001 m/s | |
| measurement range | 0.1 to 5 m/s | |
| Accuracy | 2 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90261021 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |