PCE-UFM 25PVC | PCE Instruments
PCE Instruments flow meter, PCE-UFM 25PVC
NCNR (non cancelable / non returnable)
Flow meter, PCE-UFM 25PVC, PCE Instruments
This clamp-on ultrasonic flow meter enables the measurement of flow velocity from 0.03 to 5 m/s. It can be used for measurements on PVC pipes with a diameter between 28 and 36 mm. The flow meter has a separate external clamping device for easy installation without having to touch the liquid medium or stop the production. Special coupling pads ensure that this ultrasonic clamp-on system can also be used without contact gel. The LCD colour display shows the flow velocity, date, time, signal quality, network connection status, instantaneous velocity and cumulative flow, among other parameters.
Features
- Pipe size: DN25
- Interface: Ethernet
- Includes reusable coupling pads
Scope of delivery
- 1 x Flow meter for fixed installation PCE-UFM 25PVC
- 1 x sensor with Ethernet cable 9 m
- 1 x PoE network cable 2 m
- 1 x ultrasound contact gel
- 1 x silicone seal 1m
- 4 x coupling pad
- 1 x Allen key
| Filter | Property | Value |
|---|---|---|
| Product type | flow meter | |
| Version | for PVC pipes, DN25 | |
| Resolution | 0.01 m/s, 0.01 m³/h | |
| measurement range | 0.03 to 5 m/s, 0.05 to 9 m³/h | |
| Accuracy | 2 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90261021 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |