PCE-TDS 75 | PCE Instruments
PCE Instruments flow meter, PCE-TDS 75
NCNR (non cancelable / non returnable)
Ultrasonic flow meter, PCE-TDS 75, PCE Instruments
The flow measuring device is a measuring device for fixed installation. The flow rate of liquids in pipes can be determined with this flow meter. The sensors from the flow meter can be mounted directly on the pipes to be measured without having to cut them open. This enables the flow meter to be installed even during operation. Another special feature of the flow meter are the different outputs. It is possible to get the flow rate converted by the flow meter into an analog 4- 20 mA signal. Any other measurement value can be transmitted via the pulse output (OCT) from the flow meter.
Features
- Flow meter for fixed installation
- Different outputs for process connection
- For fixed installation
Scope of delivery
- 1 x Ultrasonic flow meter PCE-TDS 75
- 2 x flow sensors
- 1 x wall mounting set
- 2 x hose clamp
| Filter | Property | Value |
|---|---|---|
| Product type | flow meter | |
| Version | for pipe diameter 25-1200 mm | |
| measurement range | ±0.03 to ±5 m/s | |
| Accuracy | ±1 % | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP65/IP68 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90261021 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |