PCE-TDS 200 SL | PCE Instruments
PCE Instruments flow meter, PCE-TDS 200 SL
NCNR (non cancelable / non returnable)
Ultrasonic flow meter, PCE-TDS 200 SL, PCE Instruments
The ultrasonic flowmeter has a measuring range of ±32 m/s. The installation aid graphically displays the signal quality of the ultrasonic flow meter. In addition, it is graphically displayed whether the sensors of the ultrasonic flow meter are positioned at the correct distance from each other. To carry out flow measurements with the ultrasonic flow meter, the flow velocity, the volume flow and the volume are displayed after entering the pipe and medium specifications. The ultrasonic flow meter displays the measured values in a wide range of units. For example: m³, l, gal, igl, mgl, cf, bal, ib and ob.
During a measurement, it is possible to record the measured values via the data logger function of the ultrasonic flow meter. Start and stop conditions and the storage interval can be set from 1 second to 12 hours for the ultrasonic flow meter. A memory point of the ultrasonic flow meter contains all measured values once.
Features
- USB-C interface for data transfer
- Reproducibility ±0.5 % of measured value
- Heat quantity measurement
- Data memory for 10 million measuring points
- Individually adjustable alarm limits
Scope of delivery
- 1 x Ultrasonic flow meter PCE-TDS 200 SL
- 1 x flow sensors PCE-TDS 200 S SENSOR (pair)
- 1 x flow sensor PCE-TDS 200 L SENSOR (pair)
- 2 x 5 m connection cable
- 2 x detachable cable ties
- 1 x power supply unit
- 1 x USB-C cable
- 1 x ultrasound contact gel
- 1 x PCE measuring tape
- 1 x plastic case
| Filter | Property | Value |
|---|---|---|
| Product type | flow meter | |
| Version | for pipe size 20-108 mm/315-6000 mm | |
| Resolution | 0.001 m/s | |
| measurement range | -32 to 32 m/s | |
| Accuracy | ±1.5 % ,±3.5 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C | |
| Degree of protection (IP) | IP52 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261029 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |