PCE-RCM 16 | PCE Instruments
PCE Instruments CO2 measuring device, PCE-RCM 16
NCNR (non cancelable / non returnable)
CO2 measuring device, PCE-RCM 16, PCE Instruments
The air quality meter PCE-RCM 16 is ideal for monitoring the air quality in homes, businesses or public buildings where people are staying. The 4.3-inch TFT display on the air quality meter is dimensioned so that all measured values can be read directly. Supported measurements on the air quality meter are CO2, TVOC, PM1, PM2.5, PM10, temperature and ambient humidity. On the display of the air quality meter, the measured values are updated every second. As soon as a measured value exceeds the fixed limit, this is visually indicated to the user.
To power the air quality meter can be operated directly via the micro USB port on the back. The built-in battery with the air quality meter is charged via this interface. Thus, the air quality meter is versatile. It should be noted that the measured values settle within 24 hours after switching on the air quality meter.
Features
- 4.3-inch TFT screen
- Many different measuring functions
- Robust metal housing
- Calculation of the air quality index (AQI)
- Rechargeable battery via micro USB
- Adjustable alarm clock
- Different display modes
- Fixed limit function
| Filter | Property | Value |
|---|---|---|
| Product type | CO2 measuring device | |
| Version | 4.3 inch TFT color display | |
| Resolution | 0.001 mg/m³, 1 µg/m³, 1 °C, 1 %, 1 ppm | |
| measurement range | 0.000 to 9.999 mg/m³, 0 to 999 µg/m³, 0 to 50 °C, 20 to 90 % r.h., 0 to 5000 ppm | |
| Accuracy | ±10 %, ±1 °C, ±4 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 20 % to 90 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |