PCE-RCM 11 | PCE Instruments
PCE Instruments particle mass concentration measuring device, PCE-RCM 11
NCNR (non cancelable / non returnable)
Air Quality Meter, PCE-RCM 11, PCE Instruments
The air quality monitor PCE-RCM 11 serves the indicative examination of environmental parameters. The air quality monitor enables the measurement of fine dust, temperature and relative humidity. The bright display of the air quality monitor provides information about the already mentioned parameters. Environmental monitoring can be done continuously with the Air Quality Monitor for up to five hours without the device being connected to a power source.
For permanent measurement, the air quality monitor can be connected to the mains via a USB interface. The display of the concentrations is further simplified by the use of a color rating scale, as this directly provides information about the air quality to the user. In addition to the indicative measurement of formaldehyde, which can be harmful to health, there is also an orienting measurement of particulate matter pollution to be carried out. A distinction is made between particles with a maximum diameter of up to 10 μm (PM10) and particles up to a diameter of 2.5 μm(PM2.5).
Features
- Measurement of formaldehyde
- Indication of the room temperature and humidity
- Changing display of the measured values
- Memory for up to 5000 measuring groups
- Date and time display
- Safe and easy handling
Scope of delivery
- 1 x PCE-RCM 11 particle mass concentration analyser
- 1 x USB cable
- 1 x battery
- 1 x charging adapter
| Filter | Property | Value |
|---|---|---|
| Product type | particle mass concentration measuring device | |
| Version | 3 inch TFT color display | |
| Resolution | 0.1 %, 0.01 mg/m³, 1 µg/m³, 0.1 °C | |
| measurement range | 0 to 9.99 mg/m³, 0 to 2000 µm | |
| Accuracy | ±10 %, ±2 °C | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 80 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |