PCE-RCM 10 | PCE Instruments
PCE Instruments air quality meter, PCE-RCM 10
NCNR (non cancelable / non returnable)
Particle counter, PCE-RCM 10, PCE Instruments
PCE-RCM 10 is a portable handheld particle counter used to monitor particulate matter (PM) concentrations in the air. Designed to aid in indoor air quality (IAQ) assessments, this particle counter also measures air temperature and relative humidity (RH). The particle counter can be powered either by the built-in rechargeable battery or the USB port. The USB port also is used to charge the battery. At full charge, the battery provides up to 5 hours of continuous operation or unlimited operation when plugged into a USB power source.
Since the PCERCM 10 particle counter monitors PM 2.5 and PM 10 particles, the device has many practical health and safety applications. Heating, ventilation and air conditioning (HVAC) technicians use PM 2.5 and PM 10 particle counters for HVAC system performance and filtration audits.
Features
- Particulate matter (PM) channels: PM 2.5, PM 10
- Humidity measuring range: 0 - 100 % RH
- 2.4" full-color LCD with user-friendly graphics
- 240 x 320 pixel display resolution
- Portable handheld design for indoor air quality (IAQ) monitoring in the field
- On the go
Scope of delivery
- 1 x air quality detector PCE-RCM 10
- 1 x USB cable
| Filter | Property | Value |
|---|---|---|
| Product type | air quality meter | |
| Version | 2.4 inch TFT color display | |
| Resolution | 0.1 % | |
| measurement range | 0 to 2000 µm | |
| Accuracy | ±3.5 %, ±1 °C | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 100 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |