PCE-RCM 02 | PCE Instruments
PCE Instruments air quality meter, PCE-RCM 02
Air quality meter, PCE-RCM 02, PCE Instruments
Air quality meter is the ideal solution for monitoring air quality in homes, businesses or public buildings. The air quality meter impresses with its modern design and compact size. This makes it versatile and easy to use. Various measurement parameters such as CO2, formaldehyde and TVOC can be read on the 3.5-inch LC display. In addition, the air quality meter displays room temperature and humidity and measures particulate matter (PM 1 / PM 2.5 / PM 10). The air quality meter enables a Wi-Fi connection with other devices and allows the user to make individual settings via the Smart Life app.
The air quality meter is also equipped with a wake-up sensor. This wakes up the display from sleep mode when approached or by waving. This function can be deactivated in the app. The brightness of the display cannot be adjusted to increase the battery life. The same data is sent to the smartphone for evaluation. The operating time with a fully charged battery is approx. 4 hours.
Features
- Data retrievable via app
- Wake - up sensor
- Battery rechargeable via USB-C
- Compact size
- Modern design
- Fine dust measurement
Scope of delivery
- 1 x air quality detector PCE-RCM 02
- 1 x USB-C cable
- 1 x instruction manual
| Filter | Property | Value |
|---|---|---|
| Product type | air quality meter | |
| Version | 3.5 inch LCD with illumination | |
| Resolution | 1 ppm, 1 %, 0.001 mg/m³, 1 µg/m³, 1 °C | |
| measurement range | 400 to 5000 ppm, 0 to 9.999 mg/m³, 0 to 1000 µg/m³, 0 to 50 °C | |
| Accuracy | ±0.5 %, ±1 °C | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 99 % | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 90271010 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |