PCE-PDA A100L | PCE Instruments
PCE Instruments pressure gauge, PCE-PDA A100L
NCNR (non cancelable / non returnable)
Pressure guage, PCE-PDA A100L, PCE Instruments
The pressure gauge PCE-PDA A100L is suitable for the measurement of the atmospheric pressure. This pressure meter records the pressure from absolute zero to 200 kPa. The pressure gauge can be used for many mobile applications in industry and crafts. This professional pressure gauge can either be operated with batteries or rechargeable batteries. In battery mode, the USB interface allows charging of the inserted batteries. The PCE-PDA A100L pressure gauge is equipped with a large LC display. A display illumination makes it easier to read the measured values even under poor conditions. The pressure is measured by an internally installed sensor.
A plug-in nipple is available from the pressure connection. At these, the pressure of air and liquids can be passed through quick couplings to the sensor. The pressure gauge has a precision mode that allows the resolution of the measured value to be increased tenfold. In addition to the continuous pressure measurement, the display shows the maximum and minimum measured values directly in the display. At the touch of a button, this storage can be reset. Furthermore, the pressure gauge performs a temperature measurement. To store the measured values for further documentation purposes, the pressure gauge has a data logger. Here, the user can specify a storage interval and a recording period in which the pressure measured values are stored.
Features
- Graphic LCD
- USB interface
- Data logger
- Absolute pressure measurement
- Different units
- Measured value smoothing
Scope of delivery
- 1 x PCE-PDA A100L pressure gauge with data logger
- 2 x 1.2 V AA NiMh rechargeable batteries
- 1 x USB power supply unit
- 1 x Micro USB cable
- 1 x Software
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | with data logger | |
| Resolution | 0.01 kPa, 0.1 °C | |
| measurement range | 0 to 200 kPa, 0 to 50 °C | |
| Accuracy | ±0.5 %, ±1 °C | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP41 |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90262020 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |