PCE-MPC 25 | PCE Instruments
PCE Instruments particle counter, PCE-MPC 25
NCNR (non cancelable / non returnable)
Particle counte, PCE-MPC 25, PCE Instruments
The particle counter is used in offices, workshops or inlaboratories to carry out indicative measurements of theenvironmental conditions. In addition to the number of particles,the particle counter determines the mass concentration of PM2.5 and PM10 in the measuring range 0 … 1000 μg/m³. Inaddition, the temperature and the ambient humidity aremeasured. With the alarm limit function, limit values for PM2.5 can be set on the particle counter.During a measurement it is possible to record the measuredvalues with the particle counter. A memory with a storagecapacity of approx. 12 measurement runs, each with 999 measurement point.
The 8 Wh battery can be charged via the micro USB interface. The battery used in the particle counter enables an operating time of approx. 9 hours. Thus, the particle counter can carry out measurements over an entire working day before it has to be recharged. Since the battery is not permanently installed in the particle counter, it can be easily replaced.
Features
- Data storage for data logging
- Adjustable alarm when limit value is exceeded
- Transport case for safe transport
- Suitable for indicative measurements
Scope of delivery
- 1 x particle counter PCE-MPC 25
- 1 x Carrying case
- 1 x 18650 battery
- 1 x mini tripod
- 1 x Micro USB Kabel
- 1 x USB power supply unit
| Filter | Property | Value |
|---|---|---|
| Product type | particle counter | |
| Version | with data memory | |
| Resolution | 0.01 % | |
| measurement range | 0 to 1000 µm/m³, 0 to 2000000 µm | |
| Accuracy | ±2 °C, ±3 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 0 % to 100 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |