PCE-LD 1 | PCE Instruments
PCE Instruments gas meter, PCE-LD 1
Order No.: 31K0151
EAN: 4250348702562
MPN:
PCE-LD 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.6724 € *
Available in 2 Days: 14 pcs. - if ordered today
Leak detector, PCE-LD 1, PCE Instruments
PCE-LD 1 is a portable handheld leak detector used to locate CFC/HFC refrigerant gas leaks. This highly sensitive leak detector can locate gas leaks from HVACR refrigeration systems even in areas contaminated by other gases. The gas sensor is located at the end of a 390 mm / 15.35 in flexible goose-neck tube, allowing unique access to hard-to-reach places.
Features
- Audible and visual alarms
- Easy to use
- Tricolor LED indicator shows concentration of gas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gas meter | |
| Version | for refrigerants R22, R134a, R410A, R407C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90271010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |