PCE-EM 890 | PCE Instruments
PCE Instruments anemometer, PCE-EM 890
NCNR (non cancelable / non returnable)
Anemometer, PCE-EM 890, PCE Instruments
The anemometer PCE-EM 890 is an instrument for measuring environmental conditions. The anemometer gives you an accurate measurement very quickly. Due to the small dimensions and the low weight, this anemometer is an easy-to-use information system on the weather condition. It is possible to switch between the measuring functions with just one push of a button. Thus, this anemometer is ideal for technicians, sailors, farmers and many other people who are dependent on the weather or whose activities are significantly influenced by the weather.
With just one gauge, you can read wind speed, temperature, wind chill (sensed temperature), dew point, relative humidity, heat index, barometric pressure, and height above sea level. The anemometer offers you the functions of the individual measured value, minimum value, maximum value measurement.
Features
- Compact and robust construction
- High precision
- Very precise, smooth-running impeller
- Easy to read digital display
- Backlight
- Max-Min measurement
| Filter | Property | Value |
|---|---|---|
| Product type | anemometer | |
| Version | with LCD display | |
| Air Velocity range | 0.4 to 20 m/s | |
| Accuracy | ±3 %, ± 1.2 °C, ±2 hPa, ±15 m | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 10 % to 95 % |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |