PCE-DPG 3 | PCE Instruments
PCE Instruments pressure sensor, PCE-DPG 3
Order No.: 31K0086
EAN: 4250348721280
MPN:
PCE-DPG 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.7453 € *
Available in 2 Days: 3 pcs. - if ordered today
Manometer, PCE-DPG 3, PCE Instruments
The manometer of the PCE-DPG 3 is well suited for monitoring and displaying air pressure and water pressure. Thanks to its high measuring resolution and high accuracy, this manometer is versatile. The current pressure is displayed by the manometer as a value and at the same time as a bar graph. As an additional function, the manometer offers a peak function. This function shows the operator the maximum and minimum pressure measured on the manometer at the push of a button.
Features
- Measuring range up to 43.5 psi, 3 bar
- Scaled bar graph
- Large 2.5" display
- Adjustable backlight
- 1.4" NPT connection thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | 2.5 inch LCD with illumination | |
| Resolution | 0.001 bar | |
| measurement range | -1 to 3 bar | |
| Accuracy | 0.25 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP56 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |