PCE-DPG 25 | PCE Instruments
PCE Instruments pressure sensor, PCE-DPG 25
Order No.: 31K0085
EAN: 4250348721273
MPN:
PCE-DPG 25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.7453 € *
Available in 2 Days: 12 pcs. - if ordered today
Manometer, PCE-DPG 25, PCE Instruments
The manometer of the PCE-DPG 25 is well suited for monitoring and displaying air pressure and water pressure. Thanks to its high measuring resolution and high accuracy, this manometer is versatile. The current pressure is displayed by the manometer as a value and at the same time as a bar graph. As an additional function, the manometer offers a peak function. This function shows the operator the maximum and minimum pressure measured on the manometer at the push of a button.
Features
- Measuring range up to 362.6 psi, 25 bar
- Scaled bar graph
- Large 2.5" display
- Adjustable backlight
- 1.4" NPT connection thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | 2.5 inch LCD with illumination | |
| Resolution | 0.01 bar | |
| measurement range | 0 to 25 bar | |
| Accuracy | 0.25 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP56 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |