PCE-DPG 100 | PCE Instruments
PCE Instruments pressure sensor, PCE-DPG 100
Order No.: 31K0088
EAN: 4250348721259
MPN:
PCE-DPG 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.7453 € *
Available in 2 Days: 20 pcs. - if ordered today
Manometer, PCE-DPG 100, PCE Instruments
The manometer of the PCE-DPG 100 is well suited for monitoring and displaying air pressure and water pressure. Thanks to its high measuring resolution and high accuracy, this manometer is versatile. The current pressure is displayed by the manometer as a value and at the same time as a bar graph. As an additional function, the manometer offers a peak function. This function shows the operator the maximum and minimum pressure measured on the manometer at the push of a button.
Features
- Measuring range up to 1450 psi, 100 bar
- Scaled bar graph
- Large 2.5" display
- Adjustable backlight
- 1.4" NPT connection thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | 2.5 inch LCD with illumination | |
| Resolution | 0.01 bar | |
| measurement range | 0 to 100 bar | |
| Accuracy | 0.25 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP56 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |