PCE-CPC 100 | PCE Instruments
PCE Instruments particle counter, PCE-CPC 100
NCNR (non cancelable / non returnable)
Air sampler, PCE-CPC 100, PCE Instruments
The state-of-the-art air sampler enables precise real-time measurement in the range from 0, 3 μm to 10 μm to provide a comprehensive picture of air quality. The results are presented in two units, either number per 28.3 litres or number per cubic metre. Air sampling is performed by an internal pump. When the particles pass the light source (laser), light scattering occurs; the scattered light is converted into an electrical signal (pulse) by a photoelectric transducer, and the larger the particles, the larger the pulse signal. The air sampler offers not only a visual but also an audible alarm function. Threshold values can be set for each channel; as soon as the predefined threshold values are exceeded, the cleanroom particle counter issues a warning. The integration of Modbus and MQTT ensures seamless integration into existing networks and enables efficient data communication. The sampling time can be set from 1 to 10 min and the pause time from 1 to 1000 min.
Features
- Visual and audible alarm when threshold value is exceeded
- Real-time display
- Robust housing for wall mounting
Scope of delivery
- 1 x particle counter PCE-CPC 100
- 1 x isokinetic probe
- 1 x hose approx. 3 metres
- 1 x mains cable
- 1 x 24 V / 5 A power supply unit
| Filter | Property | Value |
|---|---|---|
| Product type | particle counter | |
| Version | 3.5 inch LCD, RS485 | |
| Resolution | 0.1 %, 0.1 °C | |
| measurement range | 0.3 to 10 μm | |
| Accuracy | ±2 %, ±0.2 °C | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Degree of protection (IP) | IP30 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |