PCE-COG 10 | PCE Instruments
PCE Instruments CO/CO2 measuring device, PCE-COG 10
NCNR (non cancelable / non returnable)
Thermometer, PCE-COG 10, PCE Instruments
The thermometer has a measuring range of 0-9999 ppm. In addition to the carbon dioxide measurement, the air quality detector also has a carbon monoxide (CO) sensor with a measuring range of 0-1000 ppm and a temperature and humidity sensor. The air quality detector already covers a large range of measuring tasks. The air quality detector is therefore used, for example, in occupational safety to check the climatic conditions in office workplaces. During the measurement, the readings are stored on the thermometer. Up to 5000 measuring points can be saved on the air quality detector. The CO² and CO content, as well as the temperature and humidity are saved by the air quality detector for each storage point. After a measurement run, the stored measurement values can be viewed directly on the air quality detector.
For further processing, the readings recorded by the thermometer can be transferred to a computer. The transfer takes place via the Micro-USB interface of the air quality detector. When connecting the CO and CO² meter to a computer, it is recognized as a mass data storage device. The saved measured values are saved by the air quality detector in CSV file format and can therefore be processed directly. The built-in 1500 mAh battery in the thermometer enables mobile use. To charge the battery, the air quality detector can be connected to a 5 VDC power supply via the micro-USB interface. The air quality detector can continue to be used during the charging process to take measurements. For an optimal and longer-lasting measurement of the air quality detector there is a 1/4 inch connection on the back. With this connection, the air quality detector can be attached to a tripod and aligned.
Features
- Data memory for 5000 measuring points
- Export of measurement data in CSV format
- Temperature and humidity measurement
- Additionally with carbon monoxide sensor
- Easy to read 2" LC display
Scope of delivery
- 1 x CO2 / CO detector PCE-COG 10
- 1 x Micro-USB cable
- 1 x 5 VDC mains adapter
| Filter | Property | Value |
|---|---|---|
| Product type | CO/CO2 measuring device | |
| Version | 2 inch LCD with illumination | |
| measurement range | 0 to 9999 ppm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |