PCE-AQD 50 | PCE Instruments
PCE Instruments air quality meter, PCE-AQD 50
NCNR (non cancelable / non returnable)
Air quality meter, PCE-AQD 50, PCE Instruments
The air quality meter is specially designed for long-term monitoring of climatic conditions in, for example, offices, classrooms or lecture halls. The meter has various sensors. Among other things, the air quality meter has a carbon dioxide sensor up to 40,000 ppm, a temperature sensor with a measuring range between 0 ... 50 °C, an ambient humidity sensor with a measuring range between 0 ... 100% RH and a barometer with a measuring range between 300 ... 2000 hPa. The air quality meter can therefore be used in many applications due to its large number of sensors. The measured values are shown directly on the e-paper display of the air quality measuring device. A good / medium / bad rating of the carbon dioxide content in the ambient air is also displayed.
Features
- Battery life of up to 10 months
- Measuring range up to 40,000 ppm CO2
- 32 GB data storage
- Temperature and humidity sensor
- .csv file format
- E-paper display with histogram display
- Display of atmospheric pressure
- Alarm limits
| Filter | Property | Value |
|---|---|---|
| Product type | air quality meter | |
| Version | 2.7 inch e-paper display with histogram display | |
| Resolution | 0.1 hPa, 0.1 %, 1 ppm | |
| measurement range | 300 to 2000 hPa, 0 to 100 %, 0 to 40000 ppm | |
| Accuracy | ±2 %, ±4 hPa | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 100 % | |
| Degree of protection (IP) | IP30 |
| Property | Value |
|---|---|
| Customs tariff number | 90271010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |