PCE-AQD 10 | PCE Instruments
PCE Instruments CO2 measuring device, PCE-AQD 10
NCNR (non cancelable / non returnable)
Thermometer, PCE-AQD 10, PCE Instruments
The thermometer is used to measure air quality. The air quality meter measures carbon dioxide, temperature and humidity. The CO2 sensor from the air quality meter is separated from the main unit with a connection cable. The measured values are displayed on the large display of the air quality meter. The air quality meter data is stored on an SD card. The air quality meter can set the measured data in adjustable intervals of 1-600 seconds. The thermometer is used to monitor indoor air quality in lounges, offices, schools, etc. Through the SD memory, the CO2 measurement data can be monitored over a long period of time to initiate further measures to improve the room air quality.
Scope of delivery
- 1 x CO2 measuring device PCE-AQD 10
- 1 x CO2 sensor
- 1 x mains adapter
- 1 x SD memory card
- 2 x wall bracket
- 1 x adhesive pad
| Filter | Property | Value |
|---|---|---|
| Product type | CO2 measuring device | |
| Version | 3.1 inch LCD with illumination | |
| Resolution | 1 ppm, 0.1 % RH, 0.1 °C | |
| measurement range | 0 to 4000 ppm | |
| Accuracy | ±5 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 10 % to 90 % | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |