PCE-AM 85 | PCE Instruments
PCE Instruments vane anemometer, PCE-AM 85
Climate meter, PCE-AM 85, PCE Instruments
The compact altimeter PCE-AM 85 is an ideal companion for every outdoor activist. This lightweight altimeter with altimeter, and barometer function should not be missing on any tour. The altimeter informs you about the reached altitude of -2000 ... 9000 m / -6,561 ... 29,527 ft. The barometer measures the relative and absolute air pressure in hPa. In addition to the measurement of air pressure and altitude, the altimeter is able to accurately determine the wind speed via the integrated impeller.
The measurement results are displayed on the LC display. The battery in the altimeter can be changed by the user independently and without much effort. This altimeter is ideal for trekking, camping, boating, cycling and adventure tours. The altimeter comes with a loop, carrying case and instruction manual.
Features
- Altimeter up to 9000 m / 29,527 ft
- Measurement via air pressure
- Integrated wind meter
- Easy to use
- Compact dimensions
| Filter | Property | Value |
|---|---|---|
| Product type | vane anemometer | |
| Version | with LCD display | |
| Resolution | 1 m, 1 hPa, 0.1 m/s | |
| measurement range | -2000 to 9000 m, 10 to 999 hPa, 0.4 to 20 m/s | |
| Accuracy | ±15 m, ±2 hPa, 20 m/s | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90158020 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |