PCE-ALC 40 | PCE Instruments
PCE Instruments breathalyzer, PCE-ALC 40
NCNR (non cancelable / non returnable)
Alcohol meter, PCE-ALC 40, PCE Instruments
The small Alcohol meter / Breathalyzer is ideal for travelling: compact and easy to use. Our Alcohol meter / Breathalyzer has a measurement range of 0-1 g/l. The Alcohol meter / Breathalyzer is perfect for a quick self-test to be on the safe side. After blowing against the sensor for six seconds, the approximate alcohol content appears on the display. The measured values appear both as a numerical value and in the form of a traffic light display, optionally in g/l or mg/l. The sensor is designed for up to 1500 measurements and the remaining life of the sensor is also displayed. Thanks to the internal memory, up to 50 values can be saved in our Alcohol meter / Breathalyzer. The Alcohol meter / Breathalyzer is powered by AAA batteries which are easy to replace and available anywhere.
Scope of delivery
- 1 x PCE-ALC 40 breathalyser
- 2 x AAA Batteries 1.5 V
| Filter | Property | Value |
|---|---|---|
| Product type | breathalyzer | |
| Version | with up to 1500 measurements | |
| Resolution | 0.01 g/L | |
| measurement range | 0 to 1 g/l | |
| Accuracy | 0.1 g/L | |
| min. operating temperature | 5 °C | |
| max. operating temperature | 35 °C | |
| Relative Humidity Range | 10 % to 90 % | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |