PCE-007 | PCE Instruments
PCE Instruments vane anemometer, PCE-007
NCNR (non cancelable / non returnable)
Anemometer, PCE-007, PCE Instruments
With this Anemometer meter you can measure wind speed and air temperature. Once you have the right cross section, the Anemometer meter will show the air volume flow. The readings can be stored in the device and then transferred to a computer for further analysis. As such, you can take a series of measurements with the Anemometer meter off-site, then look closely at the data once back at the office. In this way, you save time and maintain a high level of accuracy in readings.
The external impeller, connected by a 1.5 m / 4.9 ft long cable, increases the mobility and flexibility of measurements of wind speed. These Anemometer meters form a part of the basic equipment of an installation technician for ventilation systems. The useful life of the battery is approx. 50 hours with a current of 300-mA/h. If you wish to take timed measurements over a period of time longer than 2 days, you will need to use a battery pack, or a power adapter.
Features
- Measures wind speed and air temperature
- Calculate and shows Data logger
- Stores up to 2000 readings
- Is easy to use
- Max/Min/Hold functions
- Auto-Power off
| Filter | Property | Value |
|---|---|---|
| Product type | vane anemometer | |
| Version | 2 x 4-digit double LCD display, RS232 | |
| Air Velocity range | 0 to 45 m/s | |
| Resolution | 0.01 m/s, 0.2 °C | |
| measurement range | 0 to 45 m/s, 0 to 999900 m³/min | |
| Accuracy | ±1 °C | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90158020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |